
Right-angle male header connector featuring 30 positions across 2 rows, with a 2.54mm pitch and 0.1-inch row spacing. This through-hole mount component utilizes copper alloy male pin contacts with gold plating for reliable connectivity. Rated for a maximum current of 2A and operating temperatures from -25°C to 105°C, it offers a mating length of 0.24 inches. The black housing is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 961230-5604-AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 12.54mm |
| Gender | Male |
| Housing Color | Black |
| Length | 38.1mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 961 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 961230-5604-AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
