This 44-position 2-row rectangular surface mount connector features gold-plated male pins with a contact mating length of 0.21 inch and a pitch of 0.1 inch. The connector is available in a packaging of 10 pieces per rail/tube and is RoHS compliant. It is suitable for surface mount applications and is terminated with solder.
3M 961244-6300-AR-TP technical specifications.
| Color | Black |
| Contact Mating Length | 0.21inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 961 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 961244-6300-AR-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
