This 46-position 2-row surface mount connector features a 0.1inch pitch and is packaged in a 10-pack. The connector has a gold-plated male pin contact and is RoHS compliant. It is suitable for surface mount applications and is available in a rail/Tube packaging format.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Mating Length | 0.21inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 46 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 961 |
| Termination | Solder |
| RoHS | Compliant |