Sign in to ask questions about the 3M 961404-8040304-AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 961404-8040304-AR technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Length | 0.73inch |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 961 |
| Tail Length | 0.13inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 961404-8040304-AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.