Header 6POS Str Dual Insul 2ROW
3M 961406-8040304-AR technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Length | 0.73inch |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 1600 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 961 |
| Tail Length | 0.13inch |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.