This 8-position, 2-row rectangular connector features a 0.1inch pitch and is designed for through hole mounting. It is available in a bulk packaging quantity of 1000 units. The connector has a gold contact plating and is RoHS compliant. It measures 0.73inch in length and 0.13inch in tail length, with a row spacing of 0.1inch.
3M 961408-8040304-AR technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Length | 0.73inch |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 961 |
| Tail Length | 0.13inch |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.