This 12-position shrouded header features a 2-row configuration with a 0.1inch pitch and is designed for through-hole mounting. It is manufactured by 3M and has a gold contact plating. The header is available in bulk packaging with 900 units per package. It is compliant with RoHS regulations and has a black color. The header measures 0.73inch in length and 0.13inch in tail length, with a row spacing of 0.1inch.
3M 961412-8040304-AR technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Length | 0.73inch |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 900 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 961 |
| Tail Length | 0.13inch |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.