This 14-position rectangular connector features a black color with gold contact plating. It has a length of 0.882 inch and a pitch of 0.1 inch. The connector is designed for through hole mount and has a tail length of 0.13 inch. It is available in bulk packaging with 600 pieces per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Length | 0.882inch |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 961 |
| Tail Length | 0.13inch |
| Termination | Solder |
| RoHS | Compliant |