
This 18-position rectangular connector features a 2-row design with a 0.1inch pitch. It is available in bulk packaging with 600 units per package. The connector is made of black material with gold contact plating and is suitable for through-hole mounting. It is compliant with RoHS regulations.
Sign in to ask questions about the 3M 961418-8040304-AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 961418-8040304-AR technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Length | 0.73inch |
| Mount | Through Hole |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 961 |
| Tail Length | 0.13inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 961418-8040304-AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.