
This 20-position, 2-row rectangular connector features a black housing with gold-plated contacts. It is designed for through-hole mounting and is available in bulk packaging with 450 pieces per package. The connector has a pitch of 0.1 inch and a row spacing of 0.1 inch, with a tail length of 0.13 inch. It is compliant with RoHS regulations and is suitable for general-purpose applications.
Sign in to ask questions about the 3M 961420-8040304-AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 961420-8040304-AR technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Length | 0.73inch |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 450 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 961 |
| Tail Length | 0.13inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 961420-8040304-AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.