This 22-position, 2-row through-hole header features gold contact plating and a black color. It has a pitch of 0.1inch and a row spacing of 0.1inch. The header is available in a bulk packaging quantity of 450. It is RoHS compliant and suitable for general use.
3M 961422-8040304-AR technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Length | 0.73inch |
| Mount | Through Hole |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Package Quantity | 450 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 961 |
| Tail Length | 0.13inch |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.