This 24-position 2-row rectangular connector features a 0.1inch pitch and is designed for through hole mount. The connector is plated with gold and has a black color. It is available in bulk packaging with 240 pieces per package. The connector is RoHS compliant and suitable for general use.
Sign in to ask questions about the 3M 961424-8040304-AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 961424-8040304-AR technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Length | 0.73inch |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 240 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 961 |
| Tail Length | 0.13inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 961424-8040304-AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.