
This 25-position rectangular connector features a black color and gold contact plating. It has a length of 1.173 inches and a pitch of 0.1 inches. The connector is designed for through-hole mount and is available in a bulk packaging quantity of 300. It is compliant with RoHS regulations.
Sign in to ask questions about the 3M 961425-9041304-AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 961425-9041304-AR technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Length | 1.173inch |
| Mount | Through Hole |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 961 |
| Tail Length | 0.13inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 961425-9041304-AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
