This 26-position rectangular connector features a 2-row configuration with a 0.1inch pitch. It is designed for through-hole mounting and has a gold contact plating. The connector is available in a bulk packaging option with 480 units per package. It is compliant with RoHS regulations and has a black color. The connector's dimensions include a length of 0.73inch and a tail length of 0.13inch.
3M 961426-8040304-AR technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Length | 0.73inch |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 480 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 961 |
| Tail Length | 0.13inch |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.