This 36-position rectangular connector features a 2-row configuration with a 0.1inch pitch. It has a black color with gold contact plating and is available in bulk packaging with 400 pieces per package. The connector has a length of 0.73inch and a tail length of 0.13inch. It is RoHS compliant and suitable for through-hole mounting.
3M 961436-8040304-AR technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Length | 0.73inch |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 961 |
| Tail Length | 0.13inch |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.