This 36-position through-hole connector features a black color with gold contact plating. It has a length of 0.882inch and a tail length of 0.13inch. The connector is packaged in bulk with 210 pieces per package and is RoHS compliant. It is suitable for general use.
Sign in to ask questions about the 3M 961436-9041204-AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 961436-9041204-AR technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Length | 0.882inch |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Package Quantity | 210 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 961 |
| Tail Length | 0.13inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 961436-9041204-AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.