This 2-row, 38-position through-hole header features a black color and gold contact plating. It has a length of 0.73 inches and a pitch of 0.1 inches, with a row spacing of 0.1 inches. The header is available in bulk packaging with 400 units per package. It is compliant with RoHS regulations and suitable for solder termination.
3M 961438-8040304-AR technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Length | 0.73inch |
| Mount | Through Hole |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 961 |
| Tail Length | 0.13inch |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.