This 40-position 2-row through-hole connector features a black housing with gold contact plating. It has a pitch of 0.1 inch and a row spacing of 0.1 inch. The connector is available in a bulk packaging with 360 pieces per pack. It is compliant with RoHS regulations and is suitable for general use.
3M 961440-8040304-AR technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Length | 0.73inch |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 360 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 961 |
| Tail Length | 0.13inch |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.