This 42-position, 2-row through-hole header features gold contact plating and a black color. It is available in a bulk packaging quantity of 180 pieces. The header has a pitch of 0.1inch and a row spacing of 0.1inch. The contacts are terminated with solder and have a tail length of 0.13inch. The header is RoHS compliant and is suitable for general use.
Sign in to ask questions about the 3M 961442-8040304-AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 961442-8040304-AR technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Length | 0.73inch |
| Mount | Through Hole |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Package Quantity | 180 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 961 |
| Tail Length | 0.13inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 961442-8040304-AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.