This 46-position 2-row through-hole connector features a black color with gold plating. It has a length of 1.012 inches and a pitch of 0.1 inches. The connector is available in a bulk packaging with 200 pieces per package. It is RoHS compliant and suitable for general applications.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Length | 1.012inch |
| Mount | Through Hole |
| Number of Positions | 46 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 961 |
| Tail Length | 0.13inch |
| Termination | Solder |
| RoHS | Compliant |