
This 2-row, 48-position through hole connector features a black color with gold plating. It has a length of 0.73 inches and a pitch of 0.1 inches, with a row spacing of 0.1 inches. The connector is available in bulk packaging with 280 pieces per package. It is compliant with RoHS regulations and suitable for solder termination.
Sign in to ask questions about the 3M 961448-8040304-AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 961448-8040304-AR technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Length | 0.73inch |
| Mount | Through Hole |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Package Quantity | 280 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 961 |
| Tail Length | 0.13inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 961448-8040304-AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.