This 62-position rectangular connector features a black color with gold plating, and is designed for through hole mounting. It is available in a package quantity of 150, with a packaging type of bulk. The connector has a pitch of 0.1inch and a row spacing of 0.1inch, with a tail length of 0.13inch. The product is RoHS compliant, making it suitable for environmentally friendly applications.
3M 961462-8040304-AR technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Length | 0.73inch |
| Mount | Through Hole |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 961 |
| Tail Length | 0.13inch |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.