This 64-position 2-row rectangular connector features a 0.1inch pitch and is designed for through hole mount. It is manufactured by 3M and has a black color with gold contact plating. The connector is packaged in bulk quantities of 50 pieces and is compliant with RoHS regulations.
3M 961464-8040304-AR technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Length | 0.73inch |
| Mount | Through Hole |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 961 |
| Tail Length | 0.13inch |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.