This 66-position rectangular connector features a 2-row configuration with a 0.1inch pitch. It is designed for through hole mounting and has a black color with gold contact plating. The connector is available in bulk packaging with 150 pieces per package. It is compliant with RoHS regulations.
3M 961466-8040304-AR technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Length | 0.73inch |
| Mount | Through Hole |
| Number of Positions | 66 |
| Number of Rows | 2 |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 961 |
| Tail Length | 0.13inch |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.