This 68-position 2-row through-hole connector features a black color and gold contact plating. It has a length of 0.73 inches and a pitch of 0.1 inches, with a row spacing of 0.1 inches. The connector is available in a bulk packaging with 150 pieces per package and is RoHS compliant.
3M 961468-8040304-AR technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Length | 0.73inch |
| Mount | Through Hole |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 961 |
| Tail Length | 0.13inch |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.