
6-position, 2-row female socket connector for board-to-board applications. Features gold-plated copper alloy contacts with a square shape, designed for surface mount termination. Operates within a temperature range of -25°C to 105°C, with a current rating of 2A and a voltage rating of 1kV. Insulation is black thermoplastic with UL94 V-0 flammability rating. Supplied on tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 966206-2000-AR-PR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 966206-2000-AR-PR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 650 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 966 |
| Termination | Solder |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 966206-2000-AR-PR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
