
This 36-position 2-row surface mount rectangular connector features a gold-plated copper alloy contact with a gold finish and a thermoplastic insulation material. It has a flammability rating of UL94 V-0 and is RoHS compliant. The connector is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is available in a packaging of 182 pieces per rail/Tube and has a pitch of 2.54mm.
3M 966236-2000-AR-TP technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Package Quantity | 182 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 966 |
| Termination | Solder |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 966236-2000-AR-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
