This 44-position, 2-row surface mount female socket connector features a gold-plated copper alloy contact and a thermoplastic insulation material with a black color. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The connector is rated for a DC voltage of 1kV and is compliant with RoHS regulations. It is available in a package quantity of 150 and is packaged in a rail/Tube format with a pitch of 2.54mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 966244-2000-AR-PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 966 |
| Termination | Solder |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 966244-2000-AR-PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.