
This clear adhesive tape from 3M is available in quantities of 12. It has a maximum operating temperature of 120°C and a minimum operating temperature of -30°C. The tape is mounted using an adhesive method, and its dimensions are 19mm wide and 5.04lb in weight.
3M 969 technical specifications.
| Color | Clear |
| Length | 16.5m |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -30°C |
| Mount | Adhesive |
| Package Quantity | 12 |
| Thickness | 0.13mm |
| Weight | 5.04lb |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 969 to view detailed technical specifications.
No datasheet is available for this part.
