3M 969-1/4"X18YD technical specifications.
| Color | Clear, Black |
| Length | 54foot |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | 180°C |
| Mount | Adhesive |
| Package Quantity | 12 |
| Packaging | Roll |
| Series | 969 |
| Thickness | 3.175mm |
| Weight | 5.04lb |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 969-1/4"X18YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.