3M Electrically Conductive Adhesive Transfer Tape 9703 is a low-outgassing, pressure-sensitive adhesive (PSA) transfer tape with anisotropic (Z-axis) electrical conductivity. It is filled with silver conductive particles to allow interconnection of electronic substrates through the adhesive thickness while maintaining electrical isolation in the plane of the tape. It is designed for EMI shielding, flexible circuit interconnection, and grounding in aerospace, defense, and electronics manufacturing.
Checking distributor stock and pricing after the page loads.
| Adhesive Type | Low outgassing acrylic |
| Thickness | 2mil |
| Conductivity Type | Anisotropic Z-Axis |
| Width | 12in |
| Length | 108yd |
| Filler Type | Silver Particles |
| Contact Resistance | < 0.5Ohms |
| Outgassing (TML) | 0.71% |
| RoHS | Compliant |
| Halogen Free | Yes |
| ECCN | EAR99 |