
3M Electrically Conductive Adhesive Transfer Tape 9703 is a pressure sensitive adhesive (PSA) transfer tape with anisotropic electrical conductivity. The adhesive matrix is filled with silver particles enabling interconnections through the adhesive thickness (the Z-axis) between substrates while remaining electrically insulating in the plane of the tape. It is designed for grounding, EMI shielding, and bonding flexible circuits to rigid PCB or LCD screens without the need for thermal curing.
Checking distributor stock and pricing after the page loads.
| Adhesive Type | Pressure Sensitive Acrylic |
| Filler Type | Silver Particles |
| Thickness | 2.0mils |
| Total Thickness | 0.05mm |
| Contact Resistance | < 0.3Ohms |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Width | 0.5inches |
| Length | 2.0inches |
| RoHS | Compliant |
| Outgassing | ASTM E595 |