
3M™ Electrically Conductive Adhesive Transfer Tape 9703 is a low-outgassing, pressure-sensitive adhesive (PSA) transfer tape with anisotropic Z-axis electrical conductivity. The adhesive matrix is filled with silver particles, enabling electrical interconnections through the adhesive thickness between substrates, such as flexible circuits, PCBs, and EMI/RFI shields, without shorting adjacent circuitry. It features a conductive acrylic adhesive and a polycoated kraft paper liner.
Checking distributor stock and pricing after the page loads.
| Thickness | 2mil |
| Width | 0.5inch |
| Length | 5yard |
| Adhesive Type | Filled Acrylic Pressure Sensitive Adhesive |
| Adhesion to Stainless Steel | 29oz/in |
| Contact Resistance | < 0.5ohm |
| Minimum Pitch | 15mil |
| Operating Temperature Range | -40 to 85°C |
| Liner Type | Polycoated Kraft (PCK) Paper |
| RoHS | Compliant |
| Outgassing | Meets ASTM E595 Requirements |
| Halogen Free | Yes |