
3M Electrically Conductive Adhesive Transfer Tape 9703 is a pressure sensitive adhesive (PSA) transfer tape with anisotropic electrical conductivity. The PSA matrix is filled with silver particles enabling interconnections through the adhesive thickness (Z-axis) between substrates. It is used to electrically connect and mechanically bond medium pitch flexible circuits with other flexible circuits, rigid PCBs, or LCD screens.
Checking distributor stock and pricing after the page loads.
3M 9703 0.5 X 36YDS technical specifications.
| Adhesive Type | Anisotropic Conductive Pressure Sensitive Adhesive |
| Backing Thickness | 2.0mils |
| Conductive Particles | Silver |
| Contact Resistance | < 0.5Ohms |
| Width | 0.5inches |
| Length | 36yards |
| Operating Temperature | 70Celsius |
| RoHS | Compliant |
| Halogen Free | Yes |
No datasheet is available for this part.