3M Electrically Conductive Adhesive Transfer Tape 9703 is a low-outgassing Z-axis anisotropic electrically conductive pressure sensitive adhesive (CPSA) tape. It is filled with silver conductive particles for interconnection of electronic substrates and provides electrical conductivity through the thickness (Z-axis) while remaining electrically insulating in the plane (X-Y axis). This tape is designed for EMI shielding, grounding, and bonding of flexible circuits, PCBs, and LCD screens without the need for thermal curing.
3M 9703-0.75-1(25) technical specifications.
| Adhesive Type | Filled Acrylic |
| Filler Type | Silver Particles |
| Tape Thickness | 2.0mil |
| Contact Resistance | < 0.10ohms/square inch |
| Operating Temperature Range - Maximum | 85°C |
| Operating Temperature Range - Minimum | -40°C |
| Adhesion to Steel | 25oz/in |
| Liner Type | Silicone treated Polycoated Kraft (PCK) Paper |
| Width | 0.75inch |
| Length | 1.0inch |
| RoHS | Compliant |
| Low Outgassing | ASTM E595 |
| Halogen Free | Yes |
Download the complete datasheet for 3M 9703-0.75-1(25) to view detailed technical specifications.
No datasheet is available for this part.