3M 9703 is a pressure sensitive adhesive (PSA) transfer tape with anisotropic electrical conductivity. The adhesive matrix is filled with silver particles enabling interconnections through the adhesive thickness (Z-axis) while maintaining electrical isolation in the plane of the adhesive (X-Y axis). It is designed for EMI shielding, grounding, and bonding medium pitch flexible circuits to PCBs or LCD screens without the need for thermal curing.
3M 9703-0.75-1.5(25) technical specifications.
| Thickness | 6mil |
| Adhesive Type | Conductive Acrylic |
| Filler Type | Silver Particles |
| Operating Temperature - Maximum | 85°C |
| Operating Temperature - Minimum | -40°C |
| Adhesion to Steel | 29oz/in |
| Width | 0.75inch |
| Length | 1.5inch |
| RoHS | Compliant |
| Halogen Free | Yes |
| Outgassing | ASTM E595 |
No datasheet is available for this part.