3M Electrically Conductive Adhesive Transfer Tape 9703 is a pressure sensitive adhesive (PSA) transfer tape with anisotropic electrical conductivity. The adhesive matrix is filled with silver particles enabling interconnections through the adhesive thickness (Z-axis) between substrates while remaining electrically insulating in the plane of the tape. It is designed for cathodic protection, grounding, EMI shielding, and bonding of flex circuits to other flex circuits, PCBs, or LCD screens.
Checking distributor stock and pricing after the page loads.
| Adhesive Thickness | 2.0mils |
| Width | 0.75inches |
| Length | 36yards |
| Contact Resistance | < 0.5Ohms |
| Operating Temperature Range | -40 to 85Celsius |
| Conductivity Type | Anisotropic (Z-Axis) |
| Filler Type | Silver Particles |
| RoHS | Compliant |
| REACH | Compliant |