3M Electrically Conductive Adhesive Transfer Tape 9703 is a 2 mil thick, pressure-sensitive adhesive (PSA) tape with anisotropic electrical conductivity. It is filled with silver conductive particles that allow electrical connection through the thickness (Z-axis) while maintaining electrical insulation in the plane (X-Y axis). It is designed to electrically connect and mechanically bond medium pitch flex circuits with other flex circuits, PCBs, or LCD screens without the need for thermal curing.
Checking distributor stock and pricing after the page loads.
| Adhesive Type | Filled Acrylic |
| Thickness | 2mils |
| Conductivity Type | Anisotropic (Z-Axis) |
| Liner Type | 58# Polycoated Kraft Paper (PCK) |
| Operating Temperature - Maximum | 85°C |
| Operating Temperature - Minimum | -40°C |
| Width | 0.75inches |
| Length | 5yards |
| Contact Resistance | < 0.5Ohms |
| RoHS | Compliant |
| Halogen Free | Compliant per IEC 61249-2-21 |
| Outgassing | ASTM E595 Compliant |