3M 9703 is a pressure sensitive adhesive (PSA) transfer tape with anisotropic electrical conductivity. The adhesive matrix is filled with silver particles enabling interconnections through the adhesive thickness (Z-axis) between substrates while maintaining electrical insulation in the plane of the tape (X-Y axis). It is designed for EMI shielding, grounding, and connecting medium pitch flexible circuits to rigid PCBs or LCD screens without the need for thermal curing.
3M 9703 1/2 X 3/4-25 technical specifications.
| Adhesive Type | Filled Acrylic |
| Filler Type | Silver Particles |
| Thickness | 2mil |
| Conductivity Direction | Anisotropic (Z-axis) |
| Contact Resistance | < 0.3Ohms |
| Operating Temperature Range | -40 to 85Celsius |
| Adhesion to Steel | 29oz/in |
| Width | 0.5inch |
| Length | 0.75inch |
| RoHS | Compliant |
| Halogen Free | Yes |
| Outgassing | ASTM E595 Compliant |
No datasheet is available for this part.