3M™ Electrically Conductive Adhesive Transfer Tape 9703 is a low-outgassing, Z-axis anisotropic electrically conductive pressure sensitive adhesive (CPSA) tape. It contains silver conductive particles that allow electrical interconnection through the adhesive thickness (Z-axis) while maintaining electrical insulation in the plane of the tape (X-Y axis). This tape is designed for EMI shielding, grounding, and connection of electronic substrates such as flexible circuits and printed circuit boards.
Checking distributor stock and pricing after the page loads.
| Adhesive Type | Filled Acrylic |
| Filler Type | Silver Particles |
| Thickness | 2mil |
| Contact Resistance | 0.1Ohms |
| Minimum Pitch | 0.5mm |
| Operating Temperature Range | -40 to 85°C |
| Width | 1inch |
| Length | 3yard |
| RoHS | Compliant |
| Halogen Free | Compliant per IEC 61249-2-21 |
| Outgassing | Low Outgassing (ASTM E595) |