3M Electrically Conductive Adhesive Transfer Tape 9703 is a pressure-sensitive adhesive (PSA) transfer tape with anisotropic electrical conductivity. The PSA matrix is filled with silver particles enabling interconnections through the adhesive thickness (Z-axis) between substrates while remaining electrically isolating in the plane of the adhesive.
Checking distributor stock and pricing after the page loads.
| Width | 1inches |
| Length | 36yards |
| Adhesive Type | Pressure Sensitive Acrylic |
| Conductivity Type | Anisotropic (Z-Axis) |
| Filler Type | Silver Particles |
| Thickness | 2mils |
| Shelf Life | 730days |
| RoHS | Compliant |
| Outgassing | Low outgassing acrylic adhesive |