
3M Electrically Conductive Adhesive Transfer Tape 9703 is a low-outgassing Z-axis electrically conductive pressure sensitive adhesive (CPSA) tape. It is filled with silver conductive particles for interconnection of electronic substrates, allowing for Z-axis interconnects without shorting adjacent circuitry. It features an anisotropic conductive acrylic adhesive that provides low resistance for small contact areas and robust EMI protection. It does not require thermal curing and is repositionable and reworkable.
Checking distributor stock and pricing after the page loads.
3M 9703-1-4(12) technical specifications.
| Adhesive Type | Filled Acrylic |
| Filler Type | Silver Particles |
| Tape Thickness | 2.0mil |
| Liner Type | 58 lb Polycoated Kraft Paper |
| Conductivity Direction | Anisotropic (Z-Axis) |
| Volume Resistivity | 0.001Ω-cm |
| Width | 1inch |
| Length | 4yard |
| RoHS | Compliant |
| Halogen Free | Compliant |
| California Proposition 65 | No warning required |
No datasheet is available for this part.