3M Electrically Conductive Adhesive Transfer Tape 9703 is a 2.0 mil thick pressure sensitive adhesive (PSA) transfer tape with anisotropic electrical conductivity. It is filled with silver conductive particles that enable interconnections through the adhesive thickness (Z-axis) between substrates while maintaining electrical insulation in the X-Y plane. It features a low-outgassing acrylic adhesive and does not require thermal curing, making it suitable for bonding flex circuits to other flex circuits, rigid PCBs, or LCD screens.
3M 9703-1.5-3(12) technical specifications.
| Adhesive Type | Filled Acrylic Pressure Sensitive |
| Filler Type | Silver Particles |
| Tape Thickness | 0.05mm |
| Liner Thickness | 0.10mm |
| Liner Type | PCK (Polycoated Kraft Paper) |
| Contact Resistance | < 0.3Ohms |
| Minimum Pitch | 0.8mm |
| Operating Temperature Long Term | 85°C |
| Operating Temperature Short Term | 121°C |
| Thermal Conductivity | 0.18W/m-K |
| Insulation Resistance | 3.4 x 10^14Ohms |
| RoHS | Compliant |
| Halogen Free | Yes |
| Outgassing | Low |
Download the complete datasheet for 3M 9703-1.5-3(12) to view detailed technical specifications.
No datasheet is available for this part.