3M Electrically Conductive Adhesive Transfer Tape 9703 is a pressure sensitive adhesive (PSA) transfer tape with anisotropic electrical conductivity. The uncompressed thickness is 2 mils. It filled with conductive particles that allow interconnection of circuit lines through the adhesive thickness (the Z-axis), but are spaced far enough apart for the product to be electrically insulating in the plane of the adhesive. This tape is a low-outgassing Z-axis anisotropic electrically conductive pressure sensitive adhesive (CPSA) tape commonly used for EMI shielding and grounding.
Checking distributor stock and pricing after the page loads.
| Width | 1.5inches |
| Length | 36yards |
| Adhesive Type | Isotropic conductive pressure sensitive |
| Thickness | 2mils |
| Contact Resistance | < 0.5Ohms |
| Operating Temperature Max | 85Celsius |
| Liner Type | Silicone Treated Polyester (PET) |
| RoHS | Compliant |
| Halogen Free | Yes |