3M™ Electrically Conductive Adhesive Transfer Tape 9703 is a low-outgassing Z-axis anisotropic electrically conductive pressure sensitive adhesive (CPSA) tape. It is filled with silver conductive particles for interconnection of electronic substrates, providing low resistance for small contact areas and high frequencies while maintaining XY-axis insulation to prevent shorting adjacent circuitry.
Checking distributor stock and pricing after the page loads.
| Adhesive Type | Filled Acrylic |
| Conductivity | Anisotropic Z-Axis |
| Filler Type | Silver Particles |
| Thickness | 2mil |
| Width | 1.5in |
| Length | 4yd |
| Contact Resistance | 0.1Ohms |
| Minimum Pitch | 0.5mm |
| RoHS | Compliant |
| Halogen Free | Compliant |
| California Proposition 65 | No warnings required |