3M Electrically Conductive Adhesive Transfer Tape 9703 is a low-outgassing, anisotropic (Z-axis) electrically conductive pressure sensitive adhesive (CPSA) tape. It is filled with silver conductive particles that allow electrical interconnection through the adhesive thickness between substrates while remaining electrically insulating in the plane of the tape (X-Y axis). It is designed for EMI shielding, grounding, and attaching medium-pitch flexible circuits to PCBs or LCD screens without the need for thermal curing.
3M 9703-1.5"SQ-25 technical specifications.
| Adhesive Type | Conductive Acrylic |
| Filler Type | Silver Particles |
| Thickness (Tape) | 2mil |
| Contact Resistance | 0.5Ohms |
| Minimum Operating Temperature | -40deg C |
| Maximum Operating Temperature | 85deg C |
| Adhesion to Steel | 29oz/in |
| Liner Type | Polycoated Kraft Paper (PCK) |
| RoHS | Compliant |
| Halogen Free | Yes |
| Outgassing | ASTM E595 |
No datasheet is available for this part.