
3M Electrically Conductive Adhesive Transfer Tape 9703 is a low-outgassing Z-axis anisotropic electrically conductive pressure sensitive adhesive (CPSA) tape. It is filled with silver conductive particles for interconnection of electronic substrates and enables Z-axis interconnects without shorting adjacent circuitry. It provides low resistance for small contact areas and high frequencies, primarily used for EMI shielding and grounding in aerospace, defense, and electronics segments.
Checking distributor stock and pricing after the page loads.
| Adhesive Type | Filled Acrylic |
| Filler Type | Silver Particles |
| Tape Thickness | 2.0mils |
| Contact Resistance | < 0.5Ohms |
| Outgassing (TML) | 0.71% |
| Outgassing (CVCM) | 0.01% |
| Operating Temperature - Long Term | 70°C |
| Operating Temperature - Short Term | 121°C |
| Width | 12inches |
| Length | 36yards |
| RoHS | Compliant |
| Halogen Free | Yes |