
3M Electrically Conductive Adhesive Transfer Tape 9703 is a pressure sensitive adhesive (PSA) transfer tape with anisotropic electrical conductivity. The non-conductive adhesive matrix contains silver particles which allow interconnection through the thickness of the adhesive (the Z-axis) between the application substrates, but are spaced far enough apart for the product to be electrically insulating in the plane of the tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 9703-2-3(10) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Adhesive Type | Pressure Sensitive Acrylic |
| Filler Type | Silver Particles |
| Tape Thickness | 2.0mil |
| Operating Temperature Range | -40 to 85°C |
| Contact Resistance | < 0.1Ohms |
| Minimum Pitch | 0.5mm |
| Width | 2in |
| Length | 10yd |
| RoHS | Compliant |
| Halogen Free | Yes |
| California Proposition 65 | In compliance |
Download the complete datasheet for 3M 9703-2-3(10) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.