A pressure sensitive adhesive transfer tape with anisotropic electrical conductivity. The adhesive matrix is filled with silver particles enabling interconnections through the adhesive thickness (Z-axis) between substrates. It is designed for grounding, EMI shielding, and bonding medium pitch flexible circuits with PCBs or LCD screens without requiring thermal curing.
Checking distributor stock and pricing after the page loads.
| Width | 2inches |
| Length | 36yards |
| Adhesive Type | Acrylic |
| Filler Type | Silver Particles |
| Conductivity Orientation | Anisotropic (Z-Axis) |
| Contact Resistance | <0.5Ohms |
| Core Diameter | 3inches |
| RoHS | Compliant |
| California Proposition 65 | Compliant |
| Eu Reach | Compliant |