
3M Electrically Conductive Adhesive Transfer Tape 9703 is a low-outgassing Z-axis electrically conductive pressure sensitive adhesive (CPSA) tape. It is filled with silver conductive particles for interconnection of electronic substrates and enables Z-axis interconnects without shorting adjacent circuitry. The tape provides low resistance for small contact areas and high frequencies and is commonly used in aerospace, defense, and electronics for EMI shielding and electromagnetic compatibility.
Checking distributor stock and pricing after the page loads.
| Width | 24in |
| Length | 108yd |
| Adhesive Type | Low-outgassing Acrylic |
| Filler Type | Silver Particles |
| Electrical Conductivity | Anisotropic (Z-Axis) |
| Thickness | 2.0mil |
| Contact Resistance | < 0.2Ohms |
| Minimum Pitch | 0.5mm |
| RoHS | Compliant |
| Halogen Free | Yes |
| ECCN | EAR99 |